Vishay SIJ Type P-Channel MOSFET, 44.4 A, 80 V Enhancement, 7-Pin SO-8L SIJ4819DP-T1-GE3
- RS Stock No.:
- 279-9936
- Mfr. Part No.:
- SIJ4819DP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$18.42
(exc. GST)
$20.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,992 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 56 | $4.605 | $18.42 |
| 60 - 96 | $4.185 | $16.74 |
| 100 - 236 | $3.725 | $14.90 |
| 240 - 996 | $3.65 | $14.60 |
| 1000 + | $3.568 | $14.27 |
*price indicative
- RS Stock No.:
- 279-9936
- Mfr. Part No.:
- SIJ4819DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 44.4A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SO-8L | |
| Series | SIJ | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.0207Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Power Dissipation Pd | 73.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.13mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 44.4A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SO-8L | ||
Series SIJ | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.0207Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Power Dissipation Pd 73.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 5.13mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay MOSFET is a P-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
100 percent Rg and UIS tested
Less voltage drop
Reduces conduction loss
Fully lead (Pb)-free device
Related links
- Vishay SIJ Type P-Channel MOSFET 80 V Enhancement, 7-Pin SO-8L SIJ4819DP-T1-GE3
- Vishay SIJ Type N-Channel MOSFET 100 V Enhancement, 7-Pin SO-8L
- Vishay SIJ Type N-Channel MOSFET 100 V Enhancement, 7-Pin SO-8L SIJ4106DP-T1-GE3
- Vishay SIJ Type N-Channel MOSFET 100 V Enhancement, 7-Pin SO-8L SIJ4108DP-T1-GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8PT SISA18BDN-T1-GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8PT
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8 SIS4604DN-T1-GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8
