Vishay N-Channel MOSFET, 44.4 A, 60 V Depletion, 8-Pin PowerPAK 1212-8PT SISA18BDN-T1-GE3
- RS Stock No.:
- 252-0290
- Mfr. Part No.:
- SISA18BDN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0290
- Mfr. Part No.:
- SISA18BDN-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 44.4A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK 1212-8PT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.01mΩ | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 14.5nC | |
| Maximum Power Dissipation Pd | 33.7W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 44.4A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK 1212-8PT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.01mΩ | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 14.5nC | ||
Maximum Power Dissipation Pd 33.7W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 3.3mm | ||
Length 3.3mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.
TrenchFET Gen V power MOSFET
Very low RDS - Qg figure-of-merit (FOM)
Tuned for the lowest RDS - Qoss FOM
100 % Rg and UIS tested
Related links
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8PT SISA18BDN-T1-GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8 SIS4604DN-T1-GE3
- Vishay SiSA14BDN Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SISA14BDN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SiSA12BDN-T1-GE3
- Vishay SIS Type N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SISA10BDN-T1-GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8
