Vishay SIJ Type P-Channel MOSFET, 44.4 A, 80 V Enhancement, 7-Pin SO-8L SIJ4819DP-T1-GE3
- RS Stock No.:
- 279-9935
- Mfr. Part No.:
- SIJ4819DP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$5,151.00
(exc. GST)
$5,667.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.717 | $5,151.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 4)
$18.42
(exc. GST)
$20.26
(inc. GST)
- RS Stock No.:
- 279-9935
- Mfr. Part No.:
- SIJ4819DP-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 44.4A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | SIJ | |
| Package Type | SO-8L | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.0207Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 73.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 44.4A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series SIJ | ||
Package Type SO-8L | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.0207Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 73.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5.13mm | ||
Automotive Standard No | ||
Related links
- Vishay SIJ Type P-Channel MOSFET 80 V Enhancement, 7-Pin SO-8L SIJ4819DP-T1-GE3
- Vishay SIJ Type N-Channel MOSFET 100 V Enhancement, 7-Pin SO-8L
- Vishay SIJ Type N-Channel MOSFET 100 V Enhancement, 7-Pin SO-8L SIJ4106DP-T1-GE3
- Vishay SIJ Type N-Channel MOSFET 100 V Enhancement, 7-Pin SO-8L SIJ4108DP-T1-GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8PT SISA18BDN-T1-GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8PT
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8 SIS4604DN-T1-GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK 1212-8

