Infineon HEXFET N-Channel MOSFET, 173 A, 60 V Enhancement, 3-Pin TO-263 IRFS7537TRLPBF
- RS Stock No.:
- 273-3030
- Mfr. Part No.:
- IRFS7537TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Add 25 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.79
(exc. GST)
$27.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 755 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $4.958 | $24.79 | - |
| 25 - 45 | $4.14 | $20.70 | 16% |
| 50 - 95 | $3.816 | $19.08 | 23% |
| 100 - 245 | $3.542 | $17.71 | 28% |
| 250 + | $3.472 | $17.36 | 29% |
*price indicative
- RS Stock No.:
- 273-3030
- Mfr. Part No.:
- IRFS7537TRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 173A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.30mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 230W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 142nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 173A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.30mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 230W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 142nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Infineon HEXFET Series MOSFET, 60V Maximum Drain-Source Voltage, 173A Maximum Continuous Drain Current - IRFS7537TRLPBF
Features and Benefits:
• 3.30mΩ Rds(on) minimises conduction losses for efficiency
• 142nC gate charge supports predictable switching performance
• 20V gate voltage tolerance protects against overdrive transients
• 1.2V forward voltage reduces voltage drop in conduction paths
Applications
• Ideal for high-current power supplies and converters
• Used with automotive electronics requiring wide temperature range
• Can be used for switch-mode power stages in inverters
• Useful in thermally managed power distribution modules
What are the thermal operating limits for reliable use?
How does the package type affect mounting and heat management?
What channel characteristics determine switching polarity?
What Peak continuous current capability can be expected in heavy-duty circuits?
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRFS7537TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-220 IRFB7537PBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N 48 A 3-Pin TO-263 IRFZ44ESTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRF1010ESTRLPBF
