Infineon HEXFET N-Channel MOSFET, 48 A, 60 V Enhancement, 3-Pin TO-263 IRFZ44ESTRLPBF
- RS Stock No.:
- 215-2604
- Mfr. Part No.:
- IRFZ44ESTRLPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-2604
- Mfr. Part No.:
- IRFZ44ESTRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | HEXFET | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 48 A | |
| Maximum Drain Source Voltage (Vds) | 60 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-263 | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.3 V | |
| Maximum Drain Source Resistance (Rds) | 23 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 110 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 60 nC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series HEXFET | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 48 A | ||
Maximum Drain Source Voltage (Vds) 60 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-263 | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.3 V | ||
Maximum Drain Source Resistance (Rds) 23 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 110 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 60 nC | ||
The Infineon series fifth generation HEXFET from International rectifier utilize Advanced processing techniques to achieve extremely low on resistance for Silicon area. This benefits, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFET are well known for, providing sufficient level device for, provides designer with an extremely efficient and reliable device for use in a wide variety of applications. The D2pack is a surface mount power package capable of accommodating die sizes upto HEX-4. It provide the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2pack is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0 W in a typical surface mount application.
Advanced Process Technology
Fully avalanche rated
Fast switching
Related links
- Infineon HEXFET Type N 48 A 3-Pin TO-263 IRFZ44ESTRLPBF
- Infineon HEXFET Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB IRFZ44EPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IRFS4115TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IRF3808STRLPBF
