Infineon OptiMOS N-Channel MOSFET, 4.7 A, 600 V Enhancement, 3-Pin PG-TO252-3 IPD60R1K0PFD7SAUMA1
- RS Stock No.:
- 273-3010
- Mfr. Part No.:
- IPD60R1K0PFD7SAUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.068 | $10.68 |
| 50 - 90 | $0.901 | $9.01 |
| 100 - 240 | $0.84 | $8.40 |
| 250 - 990 | $0.823 | $8.23 |
| 1000 + | $0.806 | $8.06 |
*price indicative
- RS Stock No.:
- 273-3010
- Mfr. Part No.:
- IPD60R1K0PFD7SAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.7A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PG-TO252-3 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 26W | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.7A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PG-TO252-3 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 26W | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon 600V cool MOS PFD7 super junction MOSFET complements the cool MOS 7 offering for consumer applications. The products come with an integrated fast body diode ensuring a robust device. The fast body diode and Infineon's industry-leading SMD pac
BOM cost reduction and easy manufacturing
Robustness and reliability
Easy to select the right parts for design fine-tuning
Related links
- Infineon OptiMOS Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO252-3 IPD60R1K0PFD7SAUMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 3-Pin PG-TO252-3 IPD040N03LF2SATMA1
- Infineon OptiMOS Type N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 3-Pin PG-TO252-3 IPD047N03LF2SATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin PG-TO252-3 IPD046N08N5ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO252-3 IPD95R1K2P7ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO252-3 IPD60R600CM8XTMA1
