Vishay SQ4401CEY Type P-Channel MOSFET, 17.3 A, 40 V Enhancement, 8-Pin SO-8 SQ4401CEY-T1_GE3
- RS Stock No.:
- 268-8355
- Mfr. Part No.:
- SQ4401CEY-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$13.52
(exc. GST)
$14.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,395 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.704 | $13.52 |
| 50 - 95 | $2.398 | $11.99 |
| 100 - 245 | $1.878 | $9.39 |
| 250 - 995 | $1.838 | $9.19 |
| 1000 + | $1.226 | $6.13 |
*price indicative
- RS Stock No.:
- 268-8355
- Mfr. Part No.:
- SQ4401CEY-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 17.3A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8 | |
| Series | SQ4401CEY | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.025Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 71nC | |
| Maximum Power Dissipation Pd | 7.14W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 17.3A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8 | ||
Series SQ4401CEY | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.025Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 71nC | ||
Maximum Power Dissipation Pd 7.14W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SQ4401CEY Type P-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SQ4401CEY-T1_GE3
- Vishay Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8W SQS405CENW-T1_GE3
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SQJ415EP-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC SQ4401EY-T1_GE3
- Vishay Siliconix Dual TrenchFET 2 Type N 30 A 8-Pin SO-8 SQJ504EP-T1_GE3
- Vishay Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8W
- Vishay TrenchFET Type N 7.3 A 8-Pin SO-8 SQ4532CEY-T1_GE3
- Vishay SQS Type P-Channel MOSFET 80 V Enhancement, 8-Pin 1212-8SLW SQS181ELNW-T1_GE3
