Vishay SQ4401CEY Type P-Channel MOSFET, 17.3 A, 40 V Enhancement, 8-Pin SO-8 SQ4401CEY-T1_GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
268-8354
Mfr. Part No.:
SQ4401CEY-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

17.3A

Maximum Drain Source Voltage Vds

40V

Series

SQ4401CEY

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.025Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

7.14W

Typical Gate Charge Qg @ Vgs

71nC

Forward Voltage Vf

-1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive P channel TrenchFET power MOSFET is lead Pb and halogen free device with single configuration MOSFET and It is independent of operating temperature.

AEC Q101 qualified

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy