Vishay SQ N-Channel MOSFET, 7 A, 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEV-T1_GE3
- RS Stock No.:
- 268-8350
- Mfr. Part No.:
- SQ3426CEV-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 268-8350
- Mfr. Part No.:
- SQ3426CEV-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TSOP-6 | |
| Series | SQ | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.092Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 0.77V | |
| Maximum Power Dissipation Pd | 5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TSOP-6 | ||
Series SQ | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.092Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 0.77V | ||
Maximum Power Dissipation Pd 5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 3.05mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay automotive N channel TrenchFET power MOSFET is lead Pb and halogen free device with single configuration MOSFET and surface mount type device. It is independent of operating temperature.
AEC Q101 qualified
ROHS compliant
Related links
- Vishay SQ Type N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEV-T1_GE3
- Vishay SQ Type N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP-6 SQ3456CEV-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6 SQ3419EV-T1_GE3
- Vishay SQ3426CE Type N-Channel Single MOSFETs 60 V Enhancement, 6-Pin TSOP-6
- Vishay SQ3426CE Type N-Channel Single MOSFETs 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEEV-T1_GE3
- Vishay SQ Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SQ2348CES-T1_GE3
- Vishay SQ Rugged Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
