Vishay SIHP N-Channel MOSFET, 22 A, 650 V Enhancement, 3-Pin TO-220AB SIHP150N60E-GE3
- RS Stock No.:
- 268-8319
- Mfr. Part No.:
- SIHP150N60E-GE3
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
$14.27
(exc. GST)
$15.70
(inc. GST)
- RS Stock No.:
- 268-8319
- Mfr. Part No.:
- SIHP150N60E-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220AB | |
| Series | SIHP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.158Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 179W | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220AB | ||
Series SIHP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.158Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 179W | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay SIHP Series MOSFET, 650V Maximum Drain Source Voltage, 22A Maximum Continuous Drain Current - SIHP150N60E-GE3
Features and Benefits:
• 22A continuous drain current supports sustained load flow
• 0.158Ω Rds(on) reduces conduction losses in power paths
• 36nC typical gate charge allows predictable switching profiles
• 179W maximum power dissipation handles significant thermal load
Applications
• Ideal for industrial motor inverter stages
• Used with power supplies in telecom rectification
• Can be used for photovoltaic inverter front-ends
What gate voltage limits should be observed during drive design?
How does thermal management influence practical power handling?
What ambient temperature range can systems expect around this device?
How does the devices channel mode affect circuit behaviour?
Related links
- Vishay SIHP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP150N60E-GE3
- Vishay SIHP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP074N65E-GE3
- Vishay SIHP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP054N65E-GE3
- Vishay SIHP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP085N60EF-GE3
- Vishay SIHP Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB SIHP155N60EF-GE3
- Vishay SIHG Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG150N60E-GE3
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP60R099C7XKSA1
- STMicroelectronics STI28 Type N-Channel MOSFET 650 V Enhancement, 3-Pin I2PAK

