Vishay SIHP N-Channel MOSFET, 21 A, 600 V Enhancement, 3-Pin TO-220AB SIHP155N60EF-GE3
- RS Stock No.:
- 279-9927
- Mfr. Part No.:
- SIHP155N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save $1.55
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.35
(exc. GST)
$15.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 946 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $7.175 | $14.35 | - |
| 10 - 28 | $7.02 | $14.04 | $1.55 |
| 30 - 98 | $6.865 | $13.73 | $9.30 |
| 100 + | $6.745 | $13.49 | $43.00 |
*price indicative
- RS Stock No.:
- 279-9927
- Mfr. Part No.:
- SIHP155N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SIHP | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.157Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Maximum Power Dissipation Pd | 179W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SIHP | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.157Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Maximum Power Dissipation Pd 179W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Vishay SIHP Series MOSFET, 600V Maximum Drain Source Voltage, 21A Maximum Continuous Drain Current - SIHP155N60EF-GE3
Features and Benefits:
• 21A continuous drain current supports substantial load currents
• 0.157 Ω low Rds(on) reduces conduction losses under load
• 179W power dissipation allows higher thermal loading
• 38 nC typical gate charge for manageable switching energy
• 30V gate tolerance supports wide gate-drive voltages
Applications
• Used with power supplies requiring robust thermal margin
• Ideal for industrial motor drive stages
• Can be used for DC-DC converters with high-voltage rails
• Used for general-purpose switching in power electronics
What ambient temperatures can the device withstand in operation?
How is the package useful for thermal management?
What gate-drive constraints should be observed?
Is the device compliant with common material restrictions?
Related links
- Vishay SIHP Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB SIHP155N60EF-GE3
- Vishay SIHP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP074N65E-GE3
- Vishay SIHP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP054N65E-GE3
- Vishay SIHP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP085N60EF-GE3
- Vishay SIHP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP150N60E-GE3
- Vishay SIHG Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247AC SIHG155N60EF-GE3
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB SIHP21N60EF-GE3
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
