Vishay SI9634DY 4 Dual N-Channel MOSFET, 8 A, 60 V Enhancement, 8-Pin SO-8 SI9634DY-T1-GE3
- RS Stock No.:
- 268-8282
- Mfr. Part No.:
- SI9634DY-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,271.00
(exc. GST)
$2,499.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.757 | $2,271.00 |
*price indicative
- RS Stock No.:
- 268-8282
- Mfr. Part No.:
- SI9634DY-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Dual N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | SI9634DY | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AEC-Q101, 100 percent Rg and UIS tested | |
| Number of Elements per Chip | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Dual N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series SI9634DY | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AEC-Q101, 100 percent Rg and UIS tested | ||
Number of Elements per Chip 4 | ||
Automotive Standard No | ||
The Vishay dual N channel TrenchFET 4 generation power MOSFET that is fully lead pb and halogen free device. It is optimized and ratio reduces switching related power loss and it is used in applications such as synchronous rectification, motor drive contr
ROHS compliant
UIS tested 100 percent
Related links
- Vishay SI9634DY 4 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SI9634DY-T1-GE3
- Vishay SIS9634LDN 4 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS9634LDN-T1-GE3
- Vishay SI9945CDY Dual N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SI9945CDY-T1-GE3
- Vishay Dual N Channel Mosfet TrenchFET 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SIS9122 Dual N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK SIS9122DN-T1-GE3
- Vishay SIS9122 Dual N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay Siliconix Dual TrenchFET 2 Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3
- Vishay SIS Type N-Channel MOSFET 60 V Enhancement, 8-Pin 1212-8 SIS4634LDN-T1-GE3
