Texas Instruments N-Channel MOSFET, 200 A, 60 V Enhancement, 3-Pin TO-263 CSD18536KTTT
- RS Stock No.:
- 267-7441
- Mfr. Part No.:
- CSD18536KTTT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.05
(exc. GST)
$23.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $10.525 | $21.05 |
| 10 - 18 | $9.50 | $19.00 |
| 20 + | $9.315 | $18.63 |
*price indicative
- RS Stock No.:
- 267-7441
- Mfr. Part No.:
- CSD18536KTTT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.3mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 375W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.3mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 375W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Texas Instruments Type N-Channel MOSFET 100 V Enhancement TO-263
- Texas Instruments Type N-Channel MOSFET 100 V Enhancement TO-263 CSD19532KTTT
- Texas Instruments Type N-Channel MOSFET 100 V Enhancement TO-263 CSD19532KTT
- Texas Instruments Type N-Channel MOSFET 12 V Enhancement DSBGA
- Texas Instruments Type N-Channel MOSFET 30 V Enhancement PICOSTAR
- Texas Instruments Type N-Channel MOSFET 12 V Enhancement PICOSTAR
- Texas Instruments Type N-Channel MOSFET 30 V Enhancement PICOSTAR
