ROHM RF4P060BG N-Channel MOSFET, 6 A, 100 V Enhancement, 8-Pin HUML2020L8 RF4P060BGTCR

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.19

(exc. GST)

$12.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.119$11.19-
50 - 90$1.097$10.971%
100 - 240$0.859$8.5923%
250 - 990$0.843$8.4324%
1000 +$0.546$5.4651%

*price indicative

Packaging Options:
RS Stock No.:
266-3857
Mfr. Part No.:
RF4P060BGTCR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

100V

Series

RF4P060BG

Package Type

HUML2020L8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

53mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2W

Typical Gate Charge Qg @ Vgs

6.7nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM power MOSFET with low-on resistance and high power small mould package, suitable for switching.

Pb free plating

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy