ROHM Pch+Pch UT6 2 Type P-Channel MOSFET, 1 A, 100 V Enhancement, 8-Pin HUML2020L8 UT6JE5TCR

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$15.43

(exc. GST)

$16.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75$0.617$15.43-
100 - 225$0.587$14.684%
250 - 475$0.544$13.6011%
500 - 975$0.50$12.5018%
1000 +$0.482$12.0521%

*price indicative

Packaging Options:
RS Stock No.:
264-719
Mfr. Part No.:
UT6JE5TCR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

1A

Maximum Drain Source Voltage Vds

100V

Package Type

HUML2020L8

Series

UT6

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

840mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

6.7nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Transistor Configuration

Pch+Pch

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

The ROHM Dual Pch+Pch is a low on-resistance MOSFET ideal for switching applications. This product includes two -100V MOSFETs in a small surface mount package (DFN2020-8D).

Small surface mount package

Pb-free plating and RoHS compliant

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy