ROHM RF4P060BG N-Channel MOSFET, 6 A, 100 V Enhancement, 8-Pin HUML2020L8
- RS Stock No.:
- 266-3856
- Mfr. Part No.:
- RF4P060BGTCR
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-3856
- Mfr. Part No.:
- RF4P060BGTCR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | HUML2020L8 | |
| Series | RF4P060BG | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 53mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 6.7nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type HUML2020L8 | ||
Series RF4P060BG | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 53mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 6.7nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET with low-on resistance and high power small mould package, suitable for switching.
Pb free plating
RoHS compliant
Halogen free
Related links
- ROHM RF4P060BG Type N-Channel MOSFET 100 V Enhancement, 8-Pin HUML2020L8 RF4P060BGTCR
- ROHM RF4G100BG Type N-Channel MOSFET 40 V N, 8-Pin HUML2020L8
- ROHM UT6 2 Type N-Channel MOSFET 8-Pin HUML2020L8 UT6KE5TCR
- ROHM UT6 2 Type P 100 V Enhancement, 8-Pin HUML2020L8 UT6ME5TCR
- ROHM Pch+Pch UT6 2 Type P-Channel MOSFET 100 V Enhancement, 8-Pin HUML2020L8 UT6JE5TCR
- ROHM RF4G100BG Type N-Channel MOSFET 40 V N, 8-Pin HUML2020L8 RF4G100BGTCR
- ROHM RF4L Type N-Channel MOSFET 60 V N, 8-Pin HUML2020L8 RF4L070BGTCR
- ROHM Dual SP8K24 2 Type N-Channel MOSFET 45 V Enhancement, 8-Pin SOP
