ROHM RD3P07BBH N-Channel MOSFET, 50 A, 6 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 266-3848
- Mfr. Part No.:
- RD3P07BBHTL1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3848
- Mfr. Part No.:
- RD3P07BBHTL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 6V | |
| Package Type | TO-252 | |
| Series | RD3P07BBH | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 89W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Pb-Free Plating | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 6V | ||
Package Type TO-252 | ||
Series RD3P07BBH | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 89W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Pb-Free Plating | ||
Automotive Standard No | ||
The ROHM power MOSFET with low-on resistance and high power package, suitable for switching.
Pb free plating
RoHS compliant
Halogen free
Related links
- ROHM RD3P07BBH Type N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252 RD3P07BBHTL1
- ROHM RD3R05BBH Type N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252
- ROHM RD3P03BBH Type N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252
- ROHM RD3R02BBH Type N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252
- ROHM RD3R05BBH Type N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252 RD3R05BBHTL1
- ROHM RD3P03BBH Type N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252 RD3P03BBHTL1
- ROHM RD3R02BBH Type N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252 RD3R02BBHTL1
- ROHM RD3G500GN Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
