ROHM R6055VNX N-Channel MOSFET, 23 A, 600 V Enhancement, 3-Pin TO-220 R6055VNXC7G
- RS Stock No.:
- 265-5420
- Mfr. Part No.:
- R6055VNXC7G
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$13.04
(exc. GST)
$14.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 945 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $13.04 | - |
| 50 - 99 | $11.75 | 9% |
| 100 - 249 | $9.73 | 25% |
| 250 - 499 | $9.53 | 26% |
| 500 + | $8.47 | 35% |
*price indicative
- RS Stock No.:
- 265-5420
- Mfr. Part No.:
- R6055VNXC7G
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | R6055VNX | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.071Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-Free Plating, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series R6055VNX | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.071Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-Free Plating, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- ROHM R6055VNX Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- ROHM R6055VNZ Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF R6055VNZC17
- Infineon IPP60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R022S7XKSA1
- ROHM R6055VNZ Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF
- Infineon IPP60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- onsemi QFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FQA24N60
- onsemi QFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN
- Infineon 600V CoolMOS G7 SJ Type N-Channel MOSFET 600 V Enhancement, 8-Pin HSOF IPT60R102G7XTMA1
