Infineon 600V CoolMOS G7 SJ N-Channel MOSFET, 23 A, 600 V Enhancement, 8-Pin HSOF IPT60R102G7XTMA1
- RS Stock No.:
- 214-4426
- Mfr. Part No.:
- IPT60R102G7XTMA1
- Brand:
- Infineon
This image is representative of the product range
Add 500 more to save $107.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$42.97
(exc. GST)
$47.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,510 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $8.594 | $42.97 | - |
| 500 - 995 | $8.38 | $41.90 | $107.00 |
| 1000 + | $8.248 | $41.24 | $346.00 |
*price indicative
- RS Stock No.:
- 214-4426
- Mfr. Part No.:
- IPT60R102G7XTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | 600V CoolMOS G7 SJ | |
| Package Type | HSOF | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 102mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 141W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.1mm | |
| Width | 10.58mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series 600V CoolMOS G7 SJ | ||
Package Type HSOF | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 102mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 141W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.1mm | ||
Width 10.58mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
Related links
- Infineon 600V CoolMOS G7 SJ Type N-Channel MOSFET 600 V Enhancement, 8-Pin HSOF
- Infineon CoolMOS P7 SJ Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-251 IPU95R3K7P7AKMA1
- Infineon CoolMOS P7 SJ Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-251
- Infineon C7 GOLD Type N-Channel MOSFET 650 V Enhancement, 8-Pin HSOF
- Infineon C7 GOLD Type N-Channel MOSFET 650 V Enhancement, 8-Pin HSOF IPT60R150G7XTMA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 650 V Enhancement, 5-Pin ThinPAK
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 5-Pin ThinPAK
