ROHM RTR030N05HZG N-Channel MOSFET, 3 A, 45 V Enhancement, 3-Pin SOT-346 RTR030N05HZGTL
- RS Stock No.:
- 264-3881
- Mfr. Part No.:
- RTR030N05HZGTL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.65
(exc. GST)
$9.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.865 | $8.65 |
| 50 - 90 | $0.849 | $8.49 |
| 100 - 240 | $0.664 | $6.64 |
| 250 - 990 | $0.653 | $6.53 |
| 1000 + | $0.424 | $4.24 |
*price indicative
- RS Stock No.:
- 264-3881
- Mfr. Part No.:
- RTR030N05HZGTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 45V | |
| Series | RTR030N05HZG | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 67mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 45V | ||
Series RTR030N05HZG | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 67mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is a MOSFET with low on resistance for automotive, suitable for switching, it is small surface mount package, AEC-Q101 qualified.
Built-in G-S protection diode
Related links
- ROHM RTR030N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RSR030N06HZG Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346
- ROHM RSR030N06HZG Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346 RSR030N06HZGTL
- ROHM Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RQ5E030AJTCL
- ROHM RTR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RTR025N03HZGTL
- ROHM RTR020N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
