Renesas Electronics NP100P06PDG Type P-Channel MOSFET, 100 A, 60 V P, 4-Pin MP-25ZP (TO-263)

This image is representative of the product range

Subtotal (1 tube of 800 units)*

$3,984.80

(exc. GST)

$4,383.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
800 +$4.981$3,984.80

*price indicative

RS Stock No.:
264-1238
Mfr. Part No.:
NP100P06PDG-E1-AY
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

60V

Package Type

MP-25ZP (TO-263)

Series

NP100P06PDG

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

5.1mΩ

Channel Mode

P

Maximum Power Dissipation Pd

200W

Typical Gate Charge Qg @ Vgs

300nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The Renesas Electronics provides a low voltage power with P-channel type MOS Field Effect Transistor which is designed for high current switching applications. It consist of a 100 A maximum drain current.

Maximum drain source voltage is 60 V

Mounting type is surface mount

Related links