Renesas P-Channel MOSFET, 72 A, 60 V, 3-Pin TO-220FM 2SJ534-E
- RS Stock No.:
- 772-5239P
- Mfr. Part No.:
- 2SJ534-E
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-5239P
- Mfr. Part No.:
- 2SJ534-E
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 72 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-220FM | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 110 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 30 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10mm | |
| Transistor Material | Si | |
| Width | 4.45mm | |
| Height | 17mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type P | ||
Maximum Continuous Drain Current 72 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-220FM | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 110 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 30 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 10mm | ||
Transistor Material Si | ||
Width 4.45mm | ||
Height 17mm | ||
Related links
- Renesas P-Channel MOSFET 60 V, 3-Pin DPAK 2SJ530L-E
- Renesas P-Channel MOSFET 60 V, 3-Pin TO-220AB 2SJ541-E
- Renesas P-Channel MOSFET 60 V, 3-Pin TO-3P 2SJ555-E
- Renesas P-Channel MOSFET 60 V, 3-Pin DPAK 2SJ527L-E
- Renesas P-Channel MOSFET 60 V, 3-Pin DPAK-L 2SJ529L-E
- Renesas P-Channel MOSFET 60 V, 3-Pin DPAK 2SJ528L-E
- Renesas P-Channel MOSFET 60 V, 3-Pin TO-220 2SJ602-AZ
- Renesas P-Channel MOSFET 60 V, 3-Pin TO-220 2SJ606-AZ
