Renesas P-Channel MOSFET, 25 A, 60 V, 4-Pin IPAK 2SJ600-AZ

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5254P
Mfr. Part No.:
2SJ600-AZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

P

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

60 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

79 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Length

6.5mm

Typical Gate Charge @ Vgs

38 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

7mm

Height

2.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy