Infineon HEXFET P-Channel MOSFET, 2.4 A, 20 V, 6-Pin Micro6 IRLMS6702TRPBF
- RS Stock No.:
- 165-5821
- Mfr. Part No.:
- IRLMS6702TRPBF
- Brand:
- Infineon
This image is representative of the product range
- RS Stock No.:
- 165-5821
- Mfr. Part No.:
- IRLMS6702TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2.4 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | Micro6 | |
| Series | HEXFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 375 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 0.7V | |
| Minimum Gate Threshold Voltage | 0.7V | |
| Maximum Power Dissipation | 1.7 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Number of Elements per Chip | 1 | |
| Width | 1.75mm | |
| Typical Gate Charge @ Vgs | 5.8 nC @ 4.5 V | |
| Length | 3mm | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 2.4 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type Micro6 | ||
Series HEXFET | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 375 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 0.7V | ||
Minimum Gate Threshold Voltage 0.7V | ||
Maximum Power Dissipation 1.7 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Number of Elements per Chip 1 | ||
Width 1.75mm | ||
Typical Gate Charge @ Vgs 5.8 nC @ 4.5 V | ||
Length 3mm | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Height 1.3mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- TH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 6-Pin Micro6
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 6-Pin Micro6
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 6-Pin Micro6 IRLMS2002TRPBF
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 6-Pin Micro6 IRLMS1503TRPBF
- Infineon HEXFET P-Channel MOSFET 100 V, 3-Pin D2PAK IRF9540NSPBF
- Infineon HEXFET P-Channel MOSFET 150 V, 8-Pin SOIC IRF6216PBF
- Infineon HEXFET P-Channel MOSFET 30 V, 8-Pin SOIC IRF9393TRPBF
- Infineon HEXFET P-Channel MOSFET 30 V, 8-Pin SOIC IRF9328TRPBF
