Infineon HEXFET Type P-Channel MOSFET, 11 A, 55 V Enhancement, 3-Pin IPAK
- RS Stock No.:
- 919-4911
- Mfr. Part No.:
- IRFU9024NPBF
- Brand:
- Infineon
This image is representative of the product range
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$111.98
(exc. GST)
$123.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,175 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $1.493 | $111.98 | - |
| 150 - 225 | $1.456 | $109.20 | 2% |
| 300 + | $1.434 | $107.55 | 3% |
*price indicative
- RS Stock No.:
- 919-4911
- Mfr. Part No.:
- IRFU9024NPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 175mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 38W | |
| Forward Voltage Vf | -1.6V | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.22mm | |
| Standards/Approvals | No | |
| Width | 2.39mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 175mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 38W | ||
Forward Voltage Vf -1.6V | ||
Maximum Operating Temperature 150°C | ||
Height 6.22mm | ||
Standards/Approvals No | ||
Width 2.39mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 11A Maximum Continuous Drain Current, 38W Maximum Power Dissipation - IRFU9024NPBF
Features & Benefits
Applications
What is the temperature range for stable operation?
How can it handle high power loads efficiently?
Is it compatible with a standard PCB layout?
What criteria should be considered for gate voltage?
How does it contribute to efficiency in power management?
Related links
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin IPAK IRFU9024NPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin IPAK IRFU5305PBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET -55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR9024NTRPBF
- Infineon HEXFET Type P-Channel MOSFET -55 V Enhancement, 3-Pin TO-252 IRFR9024NTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
