Infineon HEXFET N-Channel MOSFET, 140 A, 75 V Enhancement, 3-Pin TO-220 IRF3808PBF

This image is representative of the product range

Subtotal (1 tube of 1000 units)*

$1,872.00

(exc. GST)

$2,059.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1000 +$1.872$1,872.00

*price indicative

RS Stock No.:
262-6728
Mfr. Part No.:
IRF3808PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

140A

Maximum Drain Source Voltage Vds

75V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Standards/Approvals

No

Automotive Standard

No

The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. This design has additional features such as 175°C operating temperature, low RθJC, fast switching speed and improved repetitive avalanche rating.

Repetitive avalanche allowed up to Tjmax

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy