Infineon HEXFET N-Channel MOSFET, 210 A, 75 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 913-3960
- Mfr. Part No.:
- IRFB3077PBF
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$180.30
(exc. GST)
$198.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.606 | $180.30 | - |
| 100 - 150 | $3.559 | $177.95 | 1% |
| 200 + | $3.50 | $175.00 | 2% |
*price indicative
- RS Stock No.:
- 913-3960
- Mfr. Part No.:
- IRFB3077PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 210A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 370W | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Height | 9.02mm | |
| Length | 10.66mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 210A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 370W | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Height 9.02mm | ||
Length 10.66mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 210A Maximum Continuous Drain Current, 75V Maximum Drain Source Voltage - IRFB3077PBF
Features & Benefits
Applications
What operating temperature range can this component endure?
How does the low RDS(on) benefit the application?
What are the advantages of the TO-220AB package format?
What type of gate threshold voltage does it require?
Related links
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRFB3077PBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRF2204PBF
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB3206PBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF3805STRLPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
