Infineon HEXFET N-Channel MOSFET, 320 A, 40 V Enhancement, 7-Pin TO-263 AUIRF2804STRL7P

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
222-4606
Mfr. Part No.:
AUIRF2804STRL7P
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

320A

Maximum Drain Source Voltage Vds

40V

Series

HEXFET

Package Type

TO-263

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

1.6mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

170nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

330W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

9.65mm

Height

4.83mm

Length

10.67mm

Automotive Standard

AEC-Q101

The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating .These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.

Advanced process technology

Ultra-low on-resistance Fast switching

Lead-Free, RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy