Infineon HEXFET N-Channel MOSFET, 160 A, 40 V, 3-Pin TO-263 IRL1404STRLPBF
- RS Stock No.:
- 214-4465
- Mfr. Part No.:
- IRL1404STRLPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$1,711.20
(exc. GST)
$1,882.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $2.139 | $1,711.20 |
| 1600 - 2400 | $2.099 | $1,679.20 |
| 3200 + | $2.053 | $1,642.40 |
*price indicative
- RS Stock No.:
- 214-4465
- Mfr. Part No.:
- IRL1404STRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 160A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Maximum Power Dissipation Pd | 200W | |
| Typical Gate Charge Qg @ Vgs | 140nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 160A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Maximum Power Dissipation Pd 200W | ||
Typical Gate Charge Qg @ Vgs 140nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche
It is lead-free
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V, 3-Pin TO-263 IRL1404STRLPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IRF2804STRL7PP
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-263 IRFS3306TRLPBF
- Infineon OptiMOS-T Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS-T Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IPB160N04S203ATMA4
- Infineon HEXFET Type N-Channel MOSFET 40 V, 3-Pin TO-263
