Infineon IPF N-Channel MOSFET, 282 A, 60 V Enhancement, 7-Pin TO-263 IPF012N06NF2SATMA1
- RS Stock No.:
- 262-5877
- Mfr. Part No.:
- IPF012N06NF2SATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.60
(exc. GST)
$19.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 798 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $8.80 | $17.60 |
| 10 - 48 | $7.575 | $15.15 |
| 50 - 98 | $5.94 | $11.88 |
| 100 - 248 | $4.775 | $9.55 |
| 250 + | $4.69 | $9.38 |
*price indicative
- RS Stock No.:
- 262-5877
- Mfr. Part No.:
- IPF012N06NF2SATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 282A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IPF | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.15mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 282A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IPF | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.15mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon N channel power transistor is optimized for wide range of applications and it is 100 percent avalanche tested.
Pb-free lead plating
RoHS compliant
Halogen free according to IEC61249-2-21
Related links
- Infineon IPF Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- Infineon IPF Type N-Channel MOSFET 80 V N TO-263
- Infineon IPF Type N-Channel MOSFET 80 V N TO-263 IPF014N08NF2SATMA1
- Infineon IPF Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- Infineon IPF Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPF016N06NF2SATMA1
- Infineon IPF Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- Infineon IPF Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPF010N06NF2SATMA1
- Infineon IPF Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
