Infineon IPF N-Channel MOSFET, 223 A, 60 V Enhancement, 7-Pin TO-263 IPF016N06NF2SATMA1

This image is representative of the product range

Subtotal (1 reel of 800 units)*

$2,595.20

(exc. GST)

$2,854.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +$3.244$2,595.20

*price indicative

RS Stock No.:
262-5880
Mfr. Part No.:
IPF016N06NF2SATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

223A

Maximum Drain Source Voltage Vds

60V

Series

IPF

Package Type

TO-263

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

1.15mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon N channel power transistor is optimized for wide range of applications and it is 100 percent avalanche tested.

Pb-free lead plating

RoHS compliant

Halogen free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy