Infineon IPF N-Channel MOSFET, 282 A, 80 V N TO-263 IPF014N08NF2SATMA1

This image is representative of the product range

Get a bulk buy discount

Add 1600 more to save 10%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$3,387.20

(exc. GST)

$3,725.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 800$4.234$3,387.20-
1600 - 1600$3.81$3,048.0010%
2400 +$3.429$2,743.2019%

*price indicative

RS Stock No.:
259-2613
Mfr. Part No.:
IPF014N08NF2SATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

282A

Maximum Drain Source Voltage Vds

80V

Series

IPF

Package Type

TO-263

Mount Type

Surface

Channel Mode

N

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon StrongIRFET 2 power MOSFETs are optimized for a broad range of applications like SMPS, motor drive, battery powered, battery management, UPS, and light electric vehicles. This new technology offers up to 40 percent RDS(on) improvement and up to 60 percent lower Qg compared to the previous StrongIRFET devices, translating into higher power efficiency for improved overall system performance. Increased current ratings allow for higher current carrying capability, eliminating the need to parallel multiple devices translating to lower BOM costs and board savings.

Broad availability from distribution partners

Excellent price/performance ratio

Ideal for high and low switching frequencies

Industry standard footprint through-hole package

High current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy