Infineon IPD N-Channel MOSFET, 3.7 A N TO-252 IPD60R2K1CEAUMA1
- RS Stock No.:
- 260-5138
- Mfr. Part No.:
- IPD60R2K1CEAUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.21
(exc. GST)
$6.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.621 | $6.21 |
| 50 - 90 | $0.609 | $6.09 |
| 100 - 240 | $0.478 | $4.78 |
| 250 - 990 | $0.47 | $4.70 |
| 1000 + | $0.302 | $3.02 |
*price indicative
- RS Stock No.:
- 260-5138
- Mfr. Part No.:
- IPD60R2K1CEAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.7A | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.7A | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Very high commutation ruggedness
Easy to use or drive
Related links
- Infineon IPD Type N-Channel MOSFET, 3.7 A N TO-252
- Infineon IPD Type N-Channel MOSFET & Diode, 1.5 A N TO-252
- Infineon IPD Type N-Channel MOSFET, 75 A N TO-252
- Infineon IPD Type N-Channel MOSFET, 90 A N TO-252
- Infineon IPD Type N-Channel MOSFET, 9.9 A N TO-252
- Infineon IPD Type N-Channel MOSFET, 18 A N TO-252
- Infineon IPD Type N-Channel MOSFET, 18.1 A N TO-252
- Infineon IPD Type N-Channel MOSFET & Diode, 1.5 A N TO-252 IPD80R4K5P7ATMA1
