Infineon IPD N-Channel MOSFET, 90 A N TO-252 IPD036N04LGATMA1
- RS Stock No.:
- 258-3828
- Mfr. Part No.:
- IPD036N04LGATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,777.50
(exc. GST)
$1,955.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.711 | $1,777.50 | - |
| 5000 - 5000 | $0.639 | $1,597.50 | 10% |
| 7500 + | $0.575 | $1,437.50 | 19% |
*price indicative
- RS Stock No.:
- 258-3828
- Mfr. Part No.:
- IPD036N04LGATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 3.6mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 3.6mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 40V is a perfect choice for synchronous rectification in switched mode power supplies such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Ideal for fast switching applications
RoHS compliant - halogen free
Less paralleling required
Increased power density
Related links
- Infineon IPD Type N-Channel MOSFET, 90 A N TO-252 IPD036N04LGATMA1
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD048N06L3GATMA1
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD90N06S405ATMA2
- Infineon IPD Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD90N10S406ATMA1
- Infineon IPD Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD90N04S4L04ATMA1
