Infineon IPD N-Channel MOSFET, 18.1 A N TO-252 IPD50R280CEAUMA1
- RS Stock No.:
- 260-5133
- Mfr. Part No.:
- IPD50R280CEAUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,052.50
(exc. GST)
$2,257.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.821 | $2,052.50 |
*price indicative
- RS Stock No.:
- 260-5133
- Mfr. Part No.:
- IPD50R280CEAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18.1A | |
| Package Type | TO-252 | |
| Series | IPD | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18.1A | ||
Package Type TO-252 | ||
Series IPD | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Very high commutation ruggedness
Easy to use or drive
Related links
- Infineon IPD Type N-Channel MOSFET, 18.1 A N TO-252 IPD50R280CEAUMA1
- Infineon IPD Type N-Channel MOSFET 60 V N TO-252
- Infineon IPD Type N-Channel MOSFET 650 V N TO-252
- Infineon IPD Type N-Channel MOSFET 650 V N TO-252
- Infineon IPD Type N-Channel MOSFET & Diode, 1.5 A N TO-252
- Infineon IPD Type N-Channel MOSFET 100 V N TO-252
- Infineon IPD Type N-Channel MOSFET 650 V N TO-252
- Infineon IPD Type N-Channel MOSFET 40 V N TO-252
