Infineon IPD N-Channel MOSFET, 34 A, 200 V N TO-252 IPD320N20N3GATMA1
- RS Stock No.:
- 260-5132
- Mfr. Part No.:
- IPD320N20N3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.55
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,022 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $4.775 | $9.55 | - |
| 50 - 98 | $4.295 | $8.59 | 10% |
| 100 - 248 | $3.525 | $7.05 | 26% |
| 250 - 998 | $3.47 | $6.94 | 27% |
| 1000 + | $2.745 | $5.49 | 42% |
*price indicative
- RS Stock No.:
- 260-5132
- Mfr. Part No.:
- IPD320N20N3GATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 34A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 32mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 34A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 32mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon IPD Series MOSFET, 200V Maximum Drain-Source Voltage, 34A Maximum Continuous Drain Current - IPD320N20N3GATMA1
This MOSFET is an N-channel power transistor designed for surface-mounted applications where high-voltage switching and substantial continuous current are required. It operates across a wide thermal envelope and is compatible with RoHS requirements for restricted substances. The device is supplied in a Compact TO-252 package suited to dense assemblies and thermal management on conventional boards.
Features and Benefits:
• 200V rating enabling high-voltage switching capability
• 34A continuous current supporting sustained load operation
• 32mΩ Rds(on) reducing conduction losses during switching
• -55°C to 175°C range allowing operation in extreme temperatures
• Surface-mount TO-252 package simplifying automated assembly
• 34A continuous current supporting sustained load operation
• 32mΩ Rds(on) reducing conduction losses during switching
• -55°C to 175°C range allowing operation in extreme temperatures
• Surface-mount TO-252 package simplifying automated assembly
Applications
• Suitable for high-voltage power-conversion stages
• Ideal for industrial motor-drive front-ends
• Used with switch-mode power supplies for energy conversion
• Can be used for solid-state relay switching elements
• Suitable for compact, heat-managed power modules
• Ideal for industrial motor-drive front-ends
• Used with switch-mode power supplies for energy conversion
• Can be used for solid-state relay switching elements
• Suitable for compact, heat-managed power modules
What thermal extremes can it tolerate in operation?
It is rated to function from -55°C up to 175°C, permitting use across extended temperature environments.
How does the package affect PCB assembly?
The TO-252 surface-mount format supports automated pick-and-place and reflow processes for efficient production.
What electrical limits determine switching suitability?
The device supports up to 200V between drain and source and continuous currents up to 34A, defining its high-voltage, high-current capability.
Is the device suitable for automotive qualification?
It is not specified as meeting automotive standards and should not be assumed to be automotive-grade.
What environmental compliance is specified?
The component conforms to RoHS requirements for restricted substances.
Related links
- Infineon IPD Type N-Channel MOSFET, 18 A N TO-252
- Infineon IPD Type N-Channel MOSFET & Diode, 1.5 A N TO-252
- Infineon IPD Type N-Channel MOSFET, 75 A N TO-252
- Infineon IPD Type N-Channel MOSFET, 90 A N TO-252
- Infineon IPD Type N-Channel MOSFET, 9.9 A N TO-252
- Infineon IPD Type N-Channel MOSFET, 18.1 A N TO-252
- Infineon IPD Type N-Channel MOSFET, 3.7 A N TO-252
- Infineon IPD Type N-Channel MOSFET & Diode, 1.5 A N TO-252 IPD80R4K5P7ATMA1
