Nexperia Type N-Channel MOSFET, 410 A, 50 V SOT PSMNR90-50SLH
- RS Stock No.:
- 260-4741
- Mfr. Part No.:
- PSMNR90-50SLH
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$26.45
(exc. GST)
$29.096
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $13.225 | $26.45 |
| 50 - 98 | $12.59 | $25.18 |
| 100 - 248 | $11.97 | $23.94 |
| 250 - 998 | $11.735 | $23.47 |
| 1000 + | $10.085 | $20.17 |
*price indicative
- RS Stock No.:
- 260-4741
- Mfr. Part No.:
- PSMNR90-50SLH
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 410A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 410A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SOT | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Nexperia logic level gate drive N-channel enhancement mode MOSFET in 175 °C LFPAK88 package. Part of the ASFETs for battery isolation and DC Motor control family and using Nexperias unique schottky plus technology delivers high efficiency and low spiking performance usually associated with MOSFETs with an integrated schottky or schottky-like diode but without problematic high leakage current. The ASFET is particularly suited to 36 V battery powered applications requiring strong avalanche capability, linear mode performance, use at high switching frequencies, and also safe and reliable switching at high load-current.
Superfast switching with soft body-diode recovery
Very strong linear-mode
Related links
- Nexperia N-Channel MOSFET 50 V SOT1235 PSMNR90-50SLH
- Nexperia N-Channel MOSFET 50 V, 4-Pin LFPAK88 PSMNR90-50SLHAX
- Nexperia N-Channel MOSFET 50 V, 4-Pin LFPAK56E PSMN1R5-50YLHX
- Nexperia N-Channel MOSFET 40 V, 5-Pin LFPAK PSMNR90-40YLHX
- Nexperia N-Channel MOSFET 40 V, 5-Pin LFPAK PSMNR90-40YSNX
- Vishay N-Channel MOSFET 30 V, 4-Pin PowerPAK SO-8L SQJA26EP-T1_GE3
- Infineon IAU N-Channel MOSFET 40 V, 5-Pin PG-HSOF-5 IAUAN04S7N006AUMA1
- Nexperia N-Channel MOSFET 60 V SOT669 BUK9Y22-60ELX
