Nexperia N-Channel MOSFET, 10.3 A, 30 V, 4-Pin LFPAK56E PSMN1R5-50YLHX
- RS Stock No.:
- 240-1971
- Mfr. Part No.:
- PSMN1R5-50YLHX
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$5,916.00
(exc. GST)
$6,507.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $3.944 | $5,916.00 |
| 7500 + | $3.814 | $5,721.00 |
*price indicative
- RS Stock No.:
- 240-1971
- Mfr. Part No.:
- PSMN1R5-50YLHX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | LFPAK56E | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 12.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type LFPAK56E | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 12.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia MOSFET is in LFPAK56E package with 200 Amp continuous current, logic level gate drive and N-channel enhancement mode. The ASFET is particularly suited to 36 V battery powered applications requiring strong avalanche capability, linear mode per
LFPAK56E low-stress exposed lead-frame for ultimate reliability, optimum soldering and easy solder-joint inspection
Copper-clip and solder die attach for low package inductance and resistance, and high ID (max) rating
Qualified to 175 °C
Avalanche rated, 100% tested
Low QG, QGD and QOSS for high efficiency, especially at higher switching frequencies
Superfast switching with soft body-diode recovery for low-spiking and ringing, recommended for low EMI designs
Related links
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN1R5-50YLHX
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK56E
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN3R5-80YSFX
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN4R8-100YSEX
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN2R0-55YLHX
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK88
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK88 PSMNR55-40SSHJ
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK88 BUK7S2R0-40HJ
