Nexperia PSM N-Channel MOSFET, 300 A, 40 V Enhancement, 5-Pin LFPAK PSMNR90-40YLHX
- RS Stock No.:
- 219-353
- Mfr. Part No.:
- PSMNR90-40YLHX
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$4,225.50
(exc. GST)
$4,648.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $2.817 | $4,225.50 |
*price indicative
- RS Stock No.:
- 219-353
- Mfr. Part No.:
- PSMNR90-40YLHX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK | |
| Series | PSM | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.94mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Maximum Power Dissipation Pd | 333W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK | ||
Series PSM | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.94mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Maximum Power Dissipation Pd 333W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET is utilizing Advanced TrenchMOS Super junction technology. The package is qualified to 175 °C. It is designed for high-performance power switching applications. Key applications include automation, robotics, DC-to-DC converters, brushless DC motor control, industrial load-switching, eFuse, and inrush management.
Low parasitic inductance and resistance
High reliability clip bonded and solder die attach Power SO8 package
Wave solder able
Superfast switching with soft recovery
Related links
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMNR90-40YLHX
- Nexperia PSM Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMNR90-40YSNX
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN0R9-25YLDX
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMNR60-25YLHX
- Nexperia PSM Type N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R0-30YLDX
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK
- Nexperia PSM Type N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK
- Nexperia PSM Type N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN6R0-25YLDX
