Nexperia Type N-Channel MOSFET, 410 A, 50 V SOT

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

$15,968.00

(exc. GST)

$17,564.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$7.984$15,968.00

*price indicative

RS Stock No.:
260-4740
Mfr. Part No.:
PSMNR90-50SLH
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

410A

Maximum Drain Source Voltage Vds

50V

Package Type

SOT

Mount Type

Surface

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY
The Nexperia logic level gate drive N-channel enhancement mode MOSFET in 175 °C LFPAK88 package. Part of the ASFETs for battery isolation and DC Motor control family and using Nexperia’s unique schottky plus technology delivers high efficiency and low spiking performance usually associated with MOSFETs with an integrated schottky or schottky-like diode but without problematic high leakage current. The ASFET is particularly suited to 36 V battery powered applications requiring strong avalanche capability, linear mode performance, use at high switching frequencies, and also safe and reliable switching at high load-current.

Superfast switching with soft body-diode recovery

Very strong linear-mode

Related links