Nexperia N-Channel MOSFET, 35 A, 60 V SOT BUK9M31-60ELX
- RS Stock No.:
- 260-4643
- Mfr. Part No.:
- BUK9M31-60ELX
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
$9.51
(exc. GST)
$10.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.902 | $9.51 |
| 50 - 95 | $1.708 | $8.54 |
| 100 - 245 | $1.33 | $6.65 |
| 250 - 495 | $1.306 | $6.53 |
| 500 + | $1.10 | $5.50 |
*price indicative
- RS Stock No.:
- 260-4643
- Mfr. Part No.:
- BUK9M31-60ELX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia single logic level N-channel MOSFET in LFPAK33 using application specific enhanced SOA technology. This product has been designed and qualified to AEC-Q101 for use in linear mode in airbag applications.
Enhanced SOA technology for improved linear mode performance
High robustness and current handling capability
Related links
- Nexperia Type N-Channel MOSFET 60 V SOT
- Nexperia Type N-Channel MOSFET 60 V SOT BUK9M67-60ELX
- Nexperia Type N-Channel MOSFET 60 V SOT BUK9M20-60ELX
- Nexperia Type N-Channel MOSFET 60 V SOT-669 BUK9Y7R0-60ELX
- Nexperia Type N-Channel MOSFET 60 V SOT-669 BUK9Y13-60ELX
- Nexperia Type N-Channel MOSFET 60 V SOT-669 BUK9Y8R8-60ELX
- Nexperia Type N-Channel MOSFET 60 V SOT-669 BUK9Y22-60ELX
- Nexperia Type N-Channel MOSFET 60 V SOT
