Nexperia N-Channel MOSFET, 125 A, 60 V SOT-669 BUK9Y7R0-60ELX
- RS Stock No.:
- 260-4652
- Mfr. Part No.:
- BUK9Y7R0-60ELX
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.52
(exc. GST)
$20.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.704 | $18.52 |
| 50 - 95 | $3.342 | $16.71 |
| 100 - 245 | $2.674 | $13.37 |
| 250 - 495 | $2.618 | $13.09 |
| 500 + | $2.184 | $10.92 |
*price indicative
- RS Stock No.:
- 260-4652
- Mfr. Part No.:
- BUK9Y7R0-60ELX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 125A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 125A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia single logic level N-channel MOSFET in LFPAK33 using application specific enhanced SOA technology. This product has been designed and qualified to AEC-Q101 for use in linear mode in airbag applications.
Enhanced SOA technology for improved linear mode performance
High robustness and current handling capability
Related links
- Nexperia Type N-Channel MOSFET 60 V SOT-669
- Nexperia Type N-Channel MOSFET 60 V SOT-669 BUK9Y13-60ELX
- Nexperia Type N-Channel MOSFET 60 V SOT-669 BUK9Y8R8-60ELX
- Nexperia Type N-Channel MOSFET 60 V SOT-669 BUK9Y22-60ELX
- Nexperia Type N-Channel MOSFET 60 V SOT-669
- Nexperia Type N-Channel MOSFET 60 V SOT-669
- Nexperia Type N-Channel MOSFET 60 V SOT-669
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669
