Nexperia N-Channel MOSFET, 35 A, 60 V SOT BUK9M31-60ELX

This image is representative of the product range

Subtotal (1500 units, on reels of 1500)*

$1,885.50

(exc. GST)

$2,074.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +$1.257$1,885.50

*price indicative

RS Stock No.:
260-4642
Mfr. Part No.:
BUK9M31-60ELX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

35A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT

Mount Type

Surface

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia single logic level N-channel MOSFET in LFPAK33 using application specific enhanced SOA technology. This product has been designed and qualified to AEC-Q101 for use in linear mode in airbag applications.

Enhanced SOA technology for improved linear mode performance

High robustness and current handling capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy