Infineon IPP N-Channel MOSFET, 109 A, 60 V, 3-Pin TO-220 IPP040N06NF2SAKMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.99

(exc. GST)

$14.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$2.598$12.99-
10 - 95$2.332$11.6610%
100 - 245$2.10$10.5019%
250 - 495$1.886$9.4327%
500 +$1.70$8.5034%

*price indicative

Packaging Options:
RS Stock No.:
260-1214
Mfr. Part No.:
IPP040N06NF2SAKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

109A

Maximum Drain Source Voltage Vds

60V

Series

IPP

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

4mΩ

Forward Voltage Vf

940mV

Maximum Power Dissipation Pd

107W

Typical Gate Charge Qg @ Vgs

45nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

4.75mm

Width

15.8mm

Length

10.67mm

Standards/Approvals

IEC 61249-2-21, RoHS

Automotive Standard

No

The Infineon MOSFET is qualified according to JEDEC standard and is optimized for wide range of applications.

Pb-free lead plating

RoHS compliant

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy