Infineon IPP N-Channel MOSFET, 194 A, 60 V, 3-Pin TO-220 IPP016N06NF2SAKMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.27

(exc. GST)

$9.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 882 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$4.135$8.27-
10 - 98$3.72$7.4410%
100 - 248$3.345$6.6919%
250 - 498$3.02$6.0426%
500 +$2.72$5.4434%

*price indicative

Packaging Options:
RS Stock No.:
260-1208
Mfr. Part No.:
IPP016N06NF2SAKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

194A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

IPP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.6mΩ

Typical Gate Charge Qg @ Vgs

155nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

250W

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

4.75mm

Width

15.8mm

Standards/Approvals

RoHS

Length

10.67mm

Automotive Standard

No

The Infineon MOSFET is qualified according to JEDEC standard and is optimized for wide range of applications.

Pb-free lead plating

RoHS compliant

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy