Infineon IPP N-Channel MOSFET, 119 A, 60 V, 3-Pin TO-220 IPP030N06NF2SAKMA1
- RS Stock No.:
- 260-1211
- Mfr. Part No.:
- IPP030N06NF2SAKMA1
- Brand:
- Infineon
This image is representative of the product range
Add 2000 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 1000 units)*
$1,186.00
(exc. GST)
$1,305.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.186 | $1,186.00 | - |
| 2000 - 2000 | $1.067 | $1,067.00 | 10% |
| 3000 + | $0.96 | $960.00 | 19% |
*price indicative
- RS Stock No.:
- 260-1211
- Mfr. Part No.:
- IPP030N06NF2SAKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 119A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IPP | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.05mΩ | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Forward Voltage Vf | 920mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Width | 15.8mm | |
| Height | 4.75mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 119A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IPP | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.05mΩ | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Forward Voltage Vf 920mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Width 15.8mm | ||
Height 4.75mm | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Automotive Standard No | ||
Related links
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220 IPP030N06NF2SAKMA1
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220 IPP016N06NF2SAKMA1
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220 IPP019N06NF2SAKMA1
- Infineon IPP Type N-Channel MOSFET 60 V, 3-Pin TO-220 IPP014N06NF2SAKMA2
