Infineon IPA N-Channel MOSFET, 7.2 A, 950 V N, 3-Pin TO-220 IPA95R450PFD7XKSA1
- RS Stock No.:
- 260-1099
- Mfr. Part No.:
- IPA95R450PFD7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.98
(exc. GST)
$10.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.99 | $9.98 | - |
| 10 - 98 | $4.49 | $8.98 | $5.00 |
| 100 - 248 | $4.045 | $8.09 | $94.50 |
| 250 - 498 | $3.635 | $7.27 | $338.75 |
| 500 + | $3.28 | $6.56 | $855.00 |
*price indicative
- RS Stock No.:
- 260-1099
- Mfr. Part No.:
- IPA95R450PFD7XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7.2A | |
| Maximum Drain Source Voltage Vds | 950V | |
| Series | IPA | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7.2A | ||
Maximum Drain Source Voltage Vds 950V | ||
Series IPA | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode N | ||
Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 950V CoolMOS PFD7 series sets a new benchmark in the super junction(SJ) technologies. This technology is designed to address Lighting and Industrial SMPS applications by combining best-in-class performance with state-of-the-art ease of use. Compared to the CoolMOS P7 families, the PFD7 offers an integrated ultra fast body diode enabling usage in resonant topologies with markets lowest reverse recovery charge(Qrr).
Best-in-class CoolMOS quality and reliability
Best-in-class RDS (on) in THD and SMD packages
ESD protection minimum Class2 (HBM)
Related links
- Infineon IPA Type N-Channel MOSFET 950 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 950 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 950 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 950 V N, 3-Pin TO-220 IPA95R130PFD7XKSA1
- Infineon IPA Type N-Channel MOSFET 950 V N, 3-Pin TO-220 IPA95R310PFD7XKSA1
- Infineon IPA Type N-Channel MOSFET 40 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 800 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 800 V N, 3-Pin TO-220
