Infineon IPA N-Channel MOSFET, 4.5 A, 800 V N, 3-Pin TO-220
- RS Stock No.:
- 258-3777
- Mfr. Part No.:
- IPA80R650CEXKSA2
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-3777
- Mfr. Part No.:
- IPA80R650CEXKSA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | IPA | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 650mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Maximum Power Dissipation Pd | 33W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series IPA | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 650mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Maximum Power Dissipation Pd 33W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon 800V CoolMOS CE is high performance device family offering 800 volts break down voltage. The CE targets consumer electronics applications as well as lighting. The new 800V selection series specifically aims at LED applications. With this specific CoolMOS family, Infineon combines long experience as the leading super junction MOSFET supplier with best-in-class innovation.
Low specific on-state resistance
Very low energy storage in output capacitance @ 400V
High reliability
Ease-of-use
Related links
- Infineon IPA Type N-Channel MOSFET 800 V N, 3-Pin TO-220 IPA80R650CEXKSA2
- Infineon IPA Type N-Channel MOSFET 800 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 800 V N, 3-Pin TO-220 IPA80R1K0CEXKSA2
- Infineon IPA Type N-Channel MOSFET 40 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 950 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 950 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 950 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 40 V N, 3-Pin TO-220 IPA60R180P7XKSA1
