Infineon IQE N-Channel MOSFET, 310 A, 25 V Enhancement, 24-Pin TSDSO IQE006NE2LM5CGSCATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 6000 units)*

$10,998.00

(exc. GST)

$12,096.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
6000 - 6000$1.833$10,998.00
12000 - 12000$1.65$9,900.00
18000 +$1.485$8,910.00

*price indicative

RS Stock No.:
260-1072
Mfr. Part No.:
IQE006NE2LM5CGSCATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

310A

Maximum Drain Source Voltage Vds

25V

Package Type

TSDSO

Series

IQE

Mount Type

Surface

Pin Count

24

Maximum Drain Source Resistance Rds

0.75mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon IQE Series MOSFET, 25V Maximum Drain-Source Voltage, 310A Maximum Continuous Drain Current - IQE006NE2LM5CGSCATMA1


This MOSFET is a surface-mount N‑channel enhancement transistor designed for power switching in demanding environments. It operates across a wide temperature span and is suited to applications requiring high continuous current and low conduction losses while conforming to RoHS limits. The device uses a 24‑pin TSDSO package and is intended for Compact board‑level integration.

Features and Benefits:


• 0.75mΩ Rds(on) lowers conduction losses during high‑current operation
• 1V forward voltage reduces power dissipation in conduction paths
• 310A continuous drain current supports heavy‑load switching demands
• -55°C to 150°C operating range enables use in extreme temperatures
• 24‑pin surface mount eases high‑density PCB assembly

Applications


• Suitable for high‑current DC‑DC converter stages
• Ideal for power distribution in industrial electronics
• Used with motor‑drive power stages requiring low loss
• Can be used for solid‑state power switching modules
• Suitable for compact, high‑power surface‑mount designs

What package does it use for PCB mounting?


It is supplied in a TSDSO package configured for surface‑mount assembly.

How does the channel type affect switching behaviour?


The N‑channel enhancement mode provides low on‑resistance and efficient conduction when driven into enhancement.

What environmental limits define its usable temperature?


It is rated to operate from -55°C up to +150°C for wide‑range thermal conditions.

Which regulatory restriction is observed for materials?


The component is RoHS‑compliant, restricting certain hazardous substances.

What drain‑source voltage should not be exceeded?


The maximum allowable drain‑source voltage is 25V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy