Infineon CoolMOS^TM N-Channel MOSFET, 6 A, 800 V Enhancement, 3-Pin PG-TO220-3 SPP06N80C3XKSA1
- RS Stock No.:
- 259-1575
- Distrelec Article No.:
- 304-34-463
- Mfr. Part No.:
- SPP06N80C3XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.21
(exc. GST)
$21.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $3.842 | $19.21 | - |
| 10 - 20 | $3.374 | $16.87 | 12% |
| 25 - 95 | $3.308 | $16.54 | 13% |
| 100 - 495 | $2.75 | $13.75 | 28% |
| 500 + | $2.234 | $11.17 | 41% |
*price indicative
- RS Stock No.:
- 259-1575
- Distrelec Article No.:
- 304-34-463
- Mfr. Part No.:
- SPP06N80C3XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | PG-TO220-3 | |
| Series | CoolMOS^TM | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.9Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Power Dissipation Pd | 83W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC1, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type PG-TO220-3 | ||
Series CoolMOS^TM | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.9Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Power Dissipation Pd 83W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC1, RoHS | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS^TM Type N-Channel MOSFET 800 V Enhancement, 3-Pin PG-TO220-3
- Infineon CoolMOS^TM Type N-Channel MOSFET 800 V, 3-Pin PG-TO-247
- Infineon CoolMOS^TM Type N-Channel MOSFET 800 V, 3-Pin PG-TO-247 SPW55N80C3FKSA1
- Infineon CoolMOS C3 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SPP06N80C3XKSA1
- Infineon IPP65R190CFD7A Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO220-3
- Infineon IPP Type N-Channel MOSFET 700 V Enhancement, 3-Pin PG-TO220-3
- Infineon OptiMOSa5 Type N-Channel MOSFET 100 V Enhancement, 3-Pin PG-TO220-3
- Infineon IPP Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R016CM8XKSA1
